Part Details for FUO50-16N by IXYS Corporation
Overview of FUO50-16N by IXYS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for FUO50-16N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FUO50-16N-ND
|
DigiKey | BRIDGE RECT 3P 1.6KV 50A I4-PAC Min Qty: 1 Lead time: 14 Weeks Container: Tube |
285 In Stock |
|
$14.0156 / $21.1300 | Buy Now |
DISTI #
747-FUO50-16N
|
Mouser Electronics | Bridge Rectifiers 50 Amps 1600V RoHS: Compliant | 229 |
|
$13.8000 / $20.1700 | Buy Now |
|
Future Electronics | FUO50 Series 1600 Vrrm 50 A 1.3 Vf Three Phase Rectifier Bridge - ISOPLUS-I4 RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Container: Tube | 200Tube |
|
$14.5000 | Buy Now |
|
Future Electronics | FUO50 Series 1600 Vrrm 50 A 1.3 Vf Three Phase Rectifier Bridge - ISOPLUS-I4 RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 25 Container: Tube | 0Tube |
|
$14.5000 / $14.7900 | Buy Now |
|
Future Electronics | FUO50 Series 1600 Vrrm 50 A 1.3 Vf Three Phase Rectifier Bridge - ISOPLUS-I4 RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 25 Container: Tube | 0Tube |
|
$14.5000 / $14.7900 | Buy Now |
|
Bristol Electronics | 130950 |
|
RFQ | ||
DISTI #
FUO50-16N
|
TTI | Bridge Rectifiers 50 Amps 1600V Min Qty: 250 Package Multiple: 25 Container: Tube | Americas - 0 |
|
$13.5500 / $13.8200 | Buy Now |
DISTI #
FUO50-16N
|
TME | Bridge rectifier: three-phase, Urmax: 1.6kV, If: 50A, Ifsm: 270A Min Qty: 1 | 189 |
|
$17.2900 / $23.3100 | Buy Now |
DISTI #
SMC-FUO50-16N
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 130950 |
|
RFQ | |
DISTI #
2782970
|
element14 Asia-Pacific | BRIDGE RECT, 3-PH, 50A, 1.6KV, I4-PAC RoHS: Compliant Min Qty: 1 Container: Each | 213 |
|
$18.0757 | Buy Now |
Part Details for FUO50-16N
FUO50-16N CAD Models
FUO50-16N Part Data Attributes
|
FUO50-16N
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
FUO50-16N
IXYS Corporation
Bridge Rectifier Diode, 3 Phase, 20A, 1600V V(RRM), Silicon, ROHS COMPLIANT, ISOPLUS I4-PAC, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | R-PSIP-T5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.04 V | |
JESD-30 Code | R-PSIP-T5 | |
JESD-609 Code | e1 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |