Part Details for FT4232HQ-TRAY by FTDI Chip
Overview of FT4232HQ-TRAY by FTDI Chip
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FT4232HQ-TRAY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
768-1352-ND
|
DigiKey | IC USB HS QUAD UART/SYNC 64-QFN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
14399 In Stock |
|
$5.9375 / $6.3500 | Buy Now |
DISTI #
895-FT4232HQ-TRAY
|
Mouser Electronics | USB Interface IC USB HS to Quad UART/ SPI/JTAG/I2C QFN-64 RoHS: Compliant | 10032 |
|
$5.2500 / $6.3500 | Buy Now |
DISTI #
FT4232HQ
|
TME | IC: interface, USB-UART x4, MPSSE x2, Hi-Speed, 3.3÷5VDC, QFN64 Min Qty: 1 | 789 |
|
$5.8000 / $6.3500 | Buy Now |
|
Neutron USA | USB Interface IC USB HS to Quad UART/ SPI/JTAG/I2C QFN-64 | 0 |
|
$57.1400 | Buy Now |
|
Sense Electronic Company Limited | QFN64 | 70 |
|
RFQ | |
|
Win Source Electronics | IC USB HS QUAD UART/SYNC 64-QFN / USB Bridge, USB to UART USB 2.0 UART Interface 64-QFN (9x9) | 49900 |
|
$4.1450 / $6.2180 | Buy Now |