Part Details for FT4232HQ-REEL by FTDI Chip
Overview of FT4232HQ-REEL by FTDI Chip
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FT4232HQ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80P4243
|
Newark | Usb-Uart/Mpsse, 2232, Quad, 64Qfn, Bridge Type:Usb To Uart, Mpsse, Supply Voltage Min:1.62V, Supply Voltage Max:1.98V, Ic Case/Package:Qfn, No. Of Pins:64Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Msl:- Rohs Compliant: Yes |Ftdi FT4232HQ-REEL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27043 |
|
$6.4100 / $7.8300 | Buy Now |
DISTI #
768-1027-1-ND
|
DigiKey | IC USB HS QUAD UART/SYNC 64-QFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26568 In Stock |
|
$5.5000 / $6.3500 | Buy Now |
DISTI #
895-FT4232HQ
|
Mouser Electronics | USB Interface IC USB HS to Quad UART/ SPI/JTAG/I2C QFN-64 RoHS: Compliant | 15894 |
|
$5.2500 / $6.3500 | Buy Now |
DISTI #
70403934
|
RS | FT4232HQ-REEL, USB Controller, 4-channel, 480Mbit/s, USB 2.0, 64-Pin QFN | FTDI FT4232HQ-REEL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 2954 |
|
$5.3400 | Buy Now |
|
Quest Components | SERIAL I/O CONTROLLER, 4 CHANNEL(S), 60MBPS, CMOS | 16 |
|
$5.2350 / $10.4700 | Buy Now |
|
Quest Components | SERIAL I/O CONTROLLER, 4 CHANNEL(S), 60MBPS, CMOS | 1 |
|
$20.2500 | Buy Now |
|
Ameya Holding Limited | IC USB HS QUAD UART/SYNC 64-QFN | 5184 |
|
RFQ | |
DISTI #
SMC-FT4232HQ-REEL
|
Sensible Micro Corporation | Ic, Qd Hgh Spd Usb-Multi Uart Mpsse (Code 1918-C Or Newer) RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 86 |
|
$6.6000 / $7.8375 | RFQ |
|
CHIPMALL.COM LIMITED | USBתUART UART QFN-64-EP(9x9) USB ICs ROHS | 3994 |
|
$5.2648 / $8.6528 | Buy Now |
|
LCSC | USBUART UART QFN-64-EP(9x9) USB Converters ROHS | 3994 |
|
$5.4800 / $9.0067 | Buy Now |