-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serial I/O Controller, 4 Channel(s), 60MBps, CMOS, PQFP64, LQFP-64
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
768-1309-ND
|
DigiKey | IC USB HS QUAD UART/SYNC 64-LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
6167 In Stock |
|
$5.9375 / $6.3500 | Buy Now |
DISTI #
895-FT4232HL-TRAY
|
Mouser Electronics | USB Interface IC USB HS to Quad UART/ SPI/JTAG/I2C LQFP-6 RoHS: Compliant | 11251 |
|
$5.2500 / $6.3500 | Buy Now |
DISTI #
70403917
|
RS | FT4232HL-TRAY, USB Controller, 4-channel, 480Mbit/s, USB 2.0, 64-Pin LQFP | FTDI FT4232HL-TRAY RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 10 |
|
$5.6100 / $6.6000 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Neutron USA | USB Interface IC USB HS to Quad UART/ SPI/JTAG/I2C LQFP-64 | 0 |
|
$57.1400 | Buy Now |
|
Win Source Electronics | IC USB HS QUAD UART/SYNC 64-LQFP / USB Bridge, USB to UART USB 2.0 UART Interface 64-LQFP (10x10) | 26902 |
|
$6.7830 / $10.1740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FT4232HL-TRAY
FTDI Chip
Buy Now
Datasheet
|
Compare Parts:
FT4232HL-TRAY
FTDI Chip
Serial I/O Controller, 4 Channel(s), 60MBps, CMOS, PQFP64, LQFP-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP64,.47SQ,20 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | FTDI Chip | |
Address Bus Width | ||
Boundary Scan | YES | |
Bus Compatibility | I2C; RS-232; RS-422; RS-485; SPI; UART; USB | |
Clock Frequency-Max | 12 MHz | |
Communication Protocol | MIL STD 1553A; MIL STD 1553B; MIL STD 1760; STANAG 3838 | |
Data Transfer Rate-Max | 1.5 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 8 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |