-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serial I/O Controller, CMOS,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y6668
|
Newark | Interface Bridge, Usb-Uart/Mpsse, Qfn-64, Bridge Type:Usb To Uart, Mpsse, Supply Voltage Min:1.62V, Supply Voltage Max:1.98V, Interface Case Style:Vqfn, No. Of Pins:56Pins, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Ftdi FT4232H-56Q-REEL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10953 |
|
$4.3400 | Buy Now |
DISTI #
768-1378-1-ND
|
DigiKey | IC USB TO UART/MPSSE QUAD 56VQFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6937 In Stock |
|
$5.3750 / $6.2200 | Buy Now |
DISTI #
895-FT4232H-56Q-REEL
|
Mouser Electronics | USB Interface IC Quad 480Mbs 4 UART USB 2.0 12Mbit RoHS: Compliant | 29067 |
|
$5.1900 / $6.2200 | Buy Now |
DISTI #
V72:2272_16661157
|
Arrow Electronics | Full Speed/High Speed USB to UART/MPSSE USB 2.0 1.8V/3.3V T/R 56-Pin VQFN EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2335 Container: Cut Strips | Americas - 1016 |
|
$5.7500 / $6.0000 | Buy Now |
DISTI #
72044610
|
RS | USB Hi-Speed to Quad Channel Serial UART/JTAG/SPI/I2C IC, QFN-56 | FTDI FT4232H-56Q-REEL RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.6200 | RFQ |
|
Bristol Electronics | 1708 |
|
RFQ | ||
|
Neutron USA | USB Interface IC Quad 480Mbs 4 UART USB 2.0 12Mbit | 50 |
|
$51.2400 | Buy Now |
|
Sense Electronic Company Limited | QFN56 | 5000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FT4232H-56Q-REEL
FTDI Chip
Buy Now
Datasheet
|
Compare Parts:
FT4232H-56Q-REEL
FTDI Chip
Serial I/O Controller, CMOS,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | |
Package Description | HQCCN, LCC56,.31SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | FTDI Chip | |
Address Bus Width | ||
Boundary Scan | YES | |
Bus Compatibility | I2C; RS-232; RS-422; RS-485; SPI; UART; USB | |
Clock Frequency-Max | 12 MHz | |
Communication Protocol | SYNC, HDLC; SYNC, SDLC; ADCCP | |
Data Transfer Rate-Max | 1.5 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N56 | |
Length | 8 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 8 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |