Part Details for FT232RQ by FTDI Chip
Overview of FT232RQ by FTDI Chip
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for FT232RQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 88 |
|
RFQ | ||
|
Quest Components | UNIVERSAL SERIAL BUS CONTROLLER, QCC32 | 4 |
|
$4.2000 / $6.3000 | Buy Now |
DISTI #
FT232RQ
|
TME | IC: interface, USB-UART, Full Speed, 3.3÷5.25VDC, reel, QFN32 Min Qty: 1 | 0 |
|
$2.6900 / $4.8000 | RFQ |
DISTI #
SMC-FT232RQ
|
Sensible Micro Corporation | Ic Usb Srl Uart 32-Qfn RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1108/1014 | 7 |
|
$3.1600 / $3.7525 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$3.0000 / $4.6200 | Buy Now |
|
Win Source Electronics | Incorporating Clock Generator Output and FTDIChip-ID Security Dongle | 99999 |
|
$2.9580 / $4.4370 | Buy Now |
Part Details for FT232RQ
FT232RQ CAD Models
FT232RQ Part Data Attributes:
|
FT232RQ
FTDI Chip
Buy Now
Datasheet
|
Compare Parts:
FT232RQ
FTDI Chip
USB Bus Controller, CMOS, 5 X 5 MM, GREEN, QFN-32
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | |
Package Description | QFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | FTDI Chip | |
Bus Compatibility | USB | |
Clock Frequency-Max | 12.02 MHz | |
Drive Interface Standard | RS232; RS422; RS485 | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.85 mm | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for FT232RQ
This table gives cross-reference parts and alternative options found for FT232RQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT232RQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT232RNQ-TRAY | USB Bus Controller, CMOS, QFN-32 | FTDI Chip | FT232RQ vs FT232RNQ-TRAY |
FT232RNQ-REEL | USB Bus Controller, CMOS, QFN-32 | FTDI Chip | FT232RQ vs FT232RNQ-REEL |