-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Bus Controller, CMOS, LEAD FREE, QFN-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FT232HQ-TRAY-ND
|
DigiKey | IC HS USB TO UART/FIFO 48QFN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
269 In Stock |
|
$3.5000 / $4.0900 | Buy Now |
DISTI #
895-FT232HQ-TRAY
|
Mouser Electronics | USB Interface IC USB HS to UART/FIFO SPI/JTAG/I2C QFN-48 RoHS: Compliant | 2386 |
|
$3.5000 / $4.0900 | Buy Now |
DISTI #
E54:1762_05861328
|
Arrow Electronics | Full Speed/High Speed USB Interface Device USB 2.0 3.3V Tray 48-Pin QFN EP Min Qty: 260 Package Multiple: 260 Lead time: 12 Weeks Date Code: 2244 | Europe - 3120 |
|
$3.3500 | Buy Now |
DISTI #
V36:1790_06736919
|
Arrow Electronics | Full Speed/High Speed USB Interface Device USB 2.0 3.3V Tray 48-Pin QFN EP Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2243 | Americas - 1992 |
|
$3.3500 / $3.8500 | Buy Now |
DISTI #
73162956
|
Verical | Full Speed/High Speed USB Interface Device USB 2.0 3.3V Tray 48-Pin QFN EP Min Qty: 260 Package Multiple: 260 Date Code: 2244 | Americas - 3120 |
|
$3.3500 | Buy Now |
DISTI #
70353583
|
Verical | Full Speed/High Speed USB Interface Device USB 2.0 3.3V Tray 48-Pin QFN EP Min Qty: 2 Package Multiple: 1 Date Code: 2243 | Americas - 1992 |
|
$3.3500 / $3.8500 | Buy Now |
DISTI #
FT232HQ-TRAY
|
TME | IC: interface, USB-UART, FIFO, MPSSE, Hi-Speed, 3.3÷5VDC, in-tray Min Qty: 1 | 107 |
|
$3.5000 / $4.3100 | Buy Now |
|
Chips Pulse Industry Limited | QFN-48-EP(8x8) USB ICs ROHS Purchase Online, Ship Immediately | 10 |
|
$4.3009 / $4.7762 | Buy Now |
|
LCSC | QFN-48-EP(8x8) USB Converters ROHS | 9 |
|
$4.7788 / $5.3069 | Buy Now |
|
Neutron USA | USB Interface IC USB HS to UART/FIFO SPI/JTAG/I2C QFN-48 | 50 |
|
$19.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FT232HQ-TRAY
FTDI Chip
Buy Now
Datasheet
|
Compare Parts:
FT232HQ-TRAY
FTDI Chip
USB Bus Controller, CMOS, LEAD FREE, QFN-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | |
Package Description | QFN-48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | FTDI Chip | |
Bus Compatibility | I2C | |
Clock Frequency-Max | 12 MHz | |
Data Transfer Rate-Max | 40 MBps | |
JESD-30 Code | S-XQCC-N48 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.32SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |