-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Bus Controller, CMOS, LEAD FREE, QFN-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W8039
|
Newark | Interface, Usb - Uart/Fifo, 48Qfn, Bridge Type:Usb To Uart, Fifo, Supply Voltage Min:2.97V, Supply Voltage Max:3.63V, Interface Case Style:Qfn, No. Of Pins:48Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |Ftdi FT232HQ-REEL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2010 |
|
$3.7600 / $4.0500 | Buy Now |
DISTI #
768-1102-1-ND
|
DigiKey | IC HS USB TO UART/FIFO 48QFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
29415 In Stock |
|
$3.3125 / $4.0900 | Buy Now |
DISTI #
895-FT232HQ-REEL
|
Mouser Electronics | USB Interface IC USB HS to UART/FIFO SPI/JTAG/I2C QFN-48 RoHS: Compliant | 38021 |
|
$3.1300 / $4.0900 | Buy Now |
DISTI #
76460904
|
Verical | Full Speed/High Speed USB Interface Device USB 2.0 3.3V T/R 48-Pin QFN EP Min Qty: 13 Package Multiple: 1 | Americas - 2010 |
|
$5.6700 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | USB BUS CONTROLLER, CMOS | 2 |
|
$5.4075 / $6.4890 | Buy Now |
|
Quest Components | USB BUS CONTROLLER, CMOS | 184 |
|
$4.8019 / $7.7868 | Buy Now |
|
Ameya Holding Limited | FT232HQ-REEL 12Mbit/s 通用异步接收器/发送器, 支持RS232,RS422,RS485 UART标准, 1.8 V 3.3 V, 48针 QFN封装 | 1539 |
|
RFQ | |
|
NexGen Digital | 24 |
|
RFQ | ||
|
Velocity Electronics | Our Stock | 3 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FT232HQ-REEL
FTDI Chip
Buy Now
Datasheet
|
Compare Parts:
FT232HQ-REEL
FTDI Chip
USB Bus Controller, CMOS, LEAD FREE, QFN-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC48,.32SQ,20 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | FTDI Chip | |
Address Bus Width | 1 | |
Bus Compatibility | I2C | |
Clock Frequency-Max | 12 MHz | |
Data Transfer Rate-Max | 40 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-XQCC-N48 | |
Length | 8 mm | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.32SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
This table gives cross-reference parts and alternative options found for FT232HQ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT232HQ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT232HQ-TAPE | USB Bus Controller, CMOS, LEAD FREE, QFN-48 | FTDI Chip | FT232HQ-REEL vs FT232HQ-TAPE |