-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 3.04N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14H0922
|
Newark | Tactile Switch, Spst, 0.05A, 24V, Smd, Product Range:Fsmjsm Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Round Button, Actuating Force:260Gf, Contact Rating:50Ma At 24Vdc, Ip Rating:- Rohs Compliant: Yes |Alcoswitch Te Connectivity FSM2JSMAATR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2425 |
|
$0.2360 / $0.3440 | Buy Now |
DISTI #
70AH6276
|
Newark | Tactile Switch, 0.05A, 24Vdc, 260Gf, Smd Rohs Compliant: Yes |Alcoswitch Te Connectivity FSM2JSMAATR Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 3800 |
|
$0.2200 / $0.3000 | Buy Now |
DISTI #
450-1792-1-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
150477 In Stock |
|
$0.1595 / $0.3100 | Buy Now |
DISTI #
506-FSM2JSMAATR
|
Mouser Electronics | Tactile Switches SWITCH PUSH BUTTON 12VDC 1VA RoHS: Compliant | 15119 |
|
$0.1500 / $0.3000 | Buy Now |
DISTI #
V72:2272_16244528
|
Arrow Electronics | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 2.55N SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2210 Container: Cut Strips | Americas - 14174 |
|
$0.1322 / $0.2030 | Buy Now |
DISTI #
V99:2348_16244528
|
Arrow Electronics | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 2.55N SMD T/R RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 20 Weeks Date Code: 1714 | Americas - 4 |
|
$0.0952 / $0.1381 | Buy Now |
|
Onlinecomponents.com | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 12VDC 2.55N SMD T/R RoHS: Compliant |
36000 In Stock |
|
$0.0967 / $0.1120 | Buy Now |
DISTI #
2-1437565-9
|
TTI | Tactile Switches SWITCH TACTILE RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 1200 Container: Reel |
Americas - 54000 In Stock |
|
$0.1030 / $0.1120 | Buy Now |
DISTI #
2-1437565-9
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/24VDC, SMT, none, 2.6N Min Qty: 5 | 1185 |
|
$0.1840 / $0.4240 | Buy Now |
DISTI #
000000000002299419
|
Sager | Tactile Switches SWITCH PUSH BUTTON 12VDC 1VA Min Qty: 1200 | 20400 |
|
$0.0991 / $0.1329 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FSM2JSMAATR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FSM2JSMAATR
TE Connectivity
KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 3.04N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Length | 0.028 inch | |
Actuator Material | NYLON | |
Body Breadth | 6 mm | |
Body Color | BROWN | |
Body Height | 3.6 mm | |
Body Length or Diameter | 6 mm | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Housing Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Switches | 1 | |
Operating Force-Max | 2.548 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for FSM2JSMAATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSM2JSMAATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADTS61N/KVB | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.57N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight, LEAD FREE | APEM Inc | FSM2JSMAATR vs ADTS61N/KVB |
MCIPTG33K-V | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Surface Mount-straight, | SPC Multicomp | FSM2JSMAATR vs MCIPTG33K-V |
1BT012-10100 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.27N, Solder Terminal, Surface Mount-straight | Foxconn | FSM2JSMAATR vs 1BT012-10100 |
SWT6-E7MD | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.57N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | TT Electronics Resistors | FSM2JSMAATR vs SWT6-E7MD |
SWT6-E5KD | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 0.98N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | TT Electronics Resistors | FSM2JSMAATR vs SWT6-E5KD |
SWT6-E2KDAP | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 0.98N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TT electronics / BI Technologies | FSM2JSMAATR vs SWT6-E2KDAP |
SWT6-M2KDTR | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 0.98N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | TT Electronics Resistors | FSM2JSMAATR vs SWT6-M2KDTR |
SWT6-E2RAP | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.55N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | TT Electronics Resistors | FSM2JSMAATR vs SWT6-E2RAP |
PHAP3306A | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.1N, Solder Terminal, Through Hole-right Angle | APEM Inc | FSM2JSMAATR vs PHAP3306A |
SWT6-V7K | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 0.98N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | TT Electronics Resistors | FSM2JSMAATR vs SWT6-V7K |