Part Details for FSM12JH by TE Connectivity
Overview of FSM12JH by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for FSM12JH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ8647
|
Newark | Fsm12Jh=6Mm Tact Switch, High Temp |Alcoswitch Te Connectivity FSM12JH Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1250 / $0.1650 | Buy Now |
DISTI #
506-FSM12JH
|
Mouser Electronics | Tactile Switches 6MM TACT SWITCH HIGH TEMP RoHS: Compliant | 47082 |
|
$0.0750 / $0.1500 | Buy Now |
DISTI #
V36:1790_14505387
|
Arrow Electronics | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 100000Cycles 1.57N Thru-Hole Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2049 | Americas - 25 |
|
$0.0641 / $0.0880 | Buy Now |
|
Onlinecomponents.com | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 100000Cycles 1.57N Thru-Hole Loose Piece RoHS: Compliant |
30000 In Stock |
|
$0.0592 / $0.1055 | Buy Now |
|
Bristol Electronics | 2232 |
|
RFQ | ||
DISTI #
2-1825910-2
|
TTI | Tactile Switches SWITCH TACTILE Min Qty: 30000 Package Multiple: 750 Container: Each | Americas - 0 |
|
$0.0590 / $0.0640 | Buy Now |
DISTI #
000000000002659397
|
Sager | Tactile Switches 6MM TACT SWITCH HIGH TEMP | 0 |
|
Buy Now | |
|
Master Electronics | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 100000Cycles 1.57N Thru-Hole Loose Piece RoHS: Compliant |
30000 In Stock |
|
$0.0592 / $0.1055 | Buy Now |
Part Details for FSM12JH
FSM12JH CAD Models
FSM12JH Part Data Attributes:
|
FSM12JH
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FSM12JH
TE Connectivity
KEYPAD SWITCH, SPST, MOMENTARY, 0.05A, 24VDC, 2.06N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Length | 0.173 inch | |
Actuator Material | NYLON | |
Body Breadth | 5.99 mm | |
Body Color | BLACK | |
Body Height | 3.61 mm | |
Body Length or Diameter | 5.99 mm | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Housing Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Number of Switches | 1 | |
Operating Force-Max | 1.568 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |
Alternate Parts for FSM12JH
This table gives cross-reference parts and alternative options found for FSM12JH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSM12JH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSH614DT | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.57N, Solder Terminal, Through Hole-straight, LEAD FREE | Hokuriku Electric Industry Co Ltd | FSM12JH vs KSH614DT |
ADTSHW64RVB | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.55N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight, LEAD FREE | APEM Inc | FSM12JH vs ADTSHW64RVB |
1BT003-2512L | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 1.27N, Solder Terminal, Through Hole-straight, LEAD FREE | Foxconn | FSM12JH vs 1BT003-2512L |
B3W-1152 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.26N, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | OMRON Corporation | FSM12JH vs B3W-1152 |
KT11P3CM | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 50VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | ITT Interconnect Solutions | FSM12JH vs KT11P3CM |
FSM15JAA | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 6.08N, THROUGH HOLE-STRAIGHT | TE Connectivity | FSM12JH vs FSM15JAA |
FSM2JAA | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 6.08N, THROUGH HOLE-STRAIGHT | TE Connectivity | FSM12JH vs FSM2JAA |
MJTP1230D | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.86N, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | FSM12JH vs MJTP1230D |
KT11P2CM | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 50VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | ITT Interconnect Solutions | FSM12JH vs KT11P2CM |
FSM11JA | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 3.04N, THROUGH HOLE-STRAIGHT | TE Connectivity | FSM12JH vs FSM11JA |