Part Details for FSL136HR by onsemi
Overview of FSL136HR by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSL136HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC0869
|
Newark | Ac/Dc Conv, 26V, Dip-8, Input Voltage Ac Min:-, Input Voltage Ac Max:26V, Ac/Dc Converter Case Style:Dip, No. Of Pins:8Pins, Power Rating:-, Topology:-, Operating Temperature Min:-, Operating Temperature Max:-, Product Range:-, Rohs Compliant: Yes |Onsemi FSL136HR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.6360 / $1.6400 | Buy Now |
DISTI #
FSL136HR-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 8DIP Min Qty: 3000 Lead time: 38 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6490 | Buy Now |
|
Rochester Electronics | FSL136HR - 650V Integrated Power Switch RoHS: Compliant Status: Obsolete Min Qty: 1 | 30 |
|
$0.5988 / $0.7045 | Buy Now |
Part Details for FSL136HR
FSL136HR CAD Models
FSL136HR Part Data Attributes:
|
FSL136HR
onsemi
Buy Now
Datasheet
|
Compare Parts:
FSL136HR
onsemi
650V Integrated Power Switch with 100kHz frequency and adjustable current limit for 20W offline flyback converters, 3000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-8 | |
Manufacturer Package Code | 646CM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 230 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.415 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.41 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 110 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |