Part Details for FSCQ1265RTYDTU by Fairchild Semiconductor Corporation
Overview of FSCQ1265RTYDTU by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FSCQ1265RTYDTU
FSCQ1265RTYDTU CAD Models
FSCQ1265RTYDTU Part Data Attributes:
|
FSCQ1265RTYDTU
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FSCQ1265RTYDTU
Fairchild Semiconductor Corporation
650V Integrated Power Switch for 140Watt offline flyback converters, TO220, MOLDED, 5LD, FULL PACK, FORMED LEAD, 400/RAIL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-220F | |
Package Description | TO-220F, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | TO220, MOLDED, 5LD, FULL PACK, FORMED LEAD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | RESONANT CONTROL TECHNIQUE ALSO AVAILABLE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 23 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 18 V | |
JESD-30 Code | R-PZFM-T5 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 21.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP5,.12,.1,100/60TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 22 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.5 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for FSCQ1265RTYDTU
This table gives cross-reference parts and alternative options found for FSCQ1265RTYDTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSCQ1265RTYDTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSCQ1265RTYDTU | 650V Integrated Power Switch for 140Watt offline flyback converters, 400-TUBE | onsemi | FSCQ1265RTYDTU vs FSCQ1265RTYDTU |