Part Details for FSBB20CH60C by Fairchild Semiconductor Corporation
Overview of FSBB20CH60C by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSBB20CH60C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8 |
|
RFQ |
Part Details for FSBB20CH60C
FSBB20CH60C CAD Models
FSBB20CH60C Part Data Attributes
|
FSBB20CH60C
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FSBB20CH60C
Fairchild Semiconductor Corporation
AC Motor Controller, 40A, SPM-27
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | MODULE | |
Package Description | SPM-27 | |
Pin Count | 27 | |
Manufacturer Package Code | PDD, STD, SPM27-CC, Al2O3 DBC, SPM27 V4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XDMA-T27 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 27 | |
Output Current-Max | 40 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for FSBB20CH60C
This table gives cross-reference parts and alternative options found for FSBB20CH60C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSBB20CH60C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSBB20CH60B | AC Motor Controller, 40A, SPM-27 | Fairchild Semiconductor Corporation | FSBB20CH60C vs FSBB20CH60B |
FSBB20CH60L | Motion SPM® 3 Series, SPM3 27L Double DIP, 480-RAIL | onsemi | FSBB20CH60C vs FSBB20CH60L |
FSBB20CH60L | AC Motor Controller, 40A, SPM-27 | Fairchild Semiconductor Corporation | FSBB20CH60C vs FSBB20CH60L |