Part Details for FSA3157P6X by Fairchild Semiconductor Corporation
Overview of FSA3157P6X by Fairchild Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for FSA3157P6X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Analog Switch, Single, SPDT, 6 Pin, Plastic, TSSOP | 3 |
|
$0.2607 | Buy Now |
|
Quest Components | Analog Switch, Single, SPDT, 6 Pin, Plastic, TSSOP | 783 |
|
$0.2607 / $0.8690 | Buy Now |
|
Quest Components | Analog Switch, Single, SPDT, 6 Pin, Plastic, TSSOP | 1960 |
|
$0.5250 / $1.5000 | Buy Now |
|
ComSIT USA | LOW-VOLTAGE SPDT ANALOG SWITCH OR 2:1 MULTIPLEXER/DE-MULTIPLEXER BUS SWITCH SPDT, 1 Func, 1 Channel, CMOS, PDSO6 RoHS: Compliant | Europe - 2895 |
|
RFQ | |
|
Chip1Cloud | IC SWITCH MULTIMEDIA SC70-6 | 124006 |
|
RFQ |
Part Details for FSA3157P6X
FSA3157P6X CAD Models
FSA3157P6X Part Data Attributes:
|
FSA3157P6X
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FSA3157P6X
Fairchild Semiconductor Corporation
SPDT, 1 Func, 1 Channel, CMOS, PDSO6, 1.25 MM, EIAJ SC-88, SC-70, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SC-70 | |
Package Description | 1.25 MM, EIAJ SC-88, SC-70, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 6LD,SC70,EIAJ SC-88,1.25MM WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 2:1 MULTIPLEXER/DEMULTIPLEXER BUS SWITCH | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Off-state Isolation-Nom | 57 dB | |
On-state Resistance Match-Nom | 0.5 Ω | |
On-state Resistance-Max (Ron) | 30 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 7 ns | |
Switch-on Time-Max | 13 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for FSA3157P6X
This table gives cross-reference parts and alternative options found for FSA3157P6X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSA3157P6X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC1G3157DCKR | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO6, GREEN, PLASTIC, SC-70, 6 PIN | Rochester Electronics LLC | FSA3157P6X vs SN74LVC1G3157DCKR |
NC7SB3157P6X | SPDT, 1 Func, 1 Channel, CMOS, PDSO6, 1.25 MM, EIAJ SC-88, SC-70, 6 PIN | Fairchild Semiconductor Corporation | FSA3157P6X vs NC7SB3157P6X |