Part Details for FS6X1220RJ by Fairchild Semiconductor Corporation
Overview of FS6X1220RJ by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FS6X1220RJ
FS6X1220RJ CAD Models
FS6X1220RJ Part Data Attributes:
|
FS6X1220RJ
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FS6X1220RJ
Fairchild Semiconductor Corporation
Switching Regulator, Current-mode, 23.7A, 330kHz Switching Freq-Max, PSSO6, LEAD FREE, D2-PAK, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | D2PAK | |
Package Description | LEAD FREE, D2-PAK, 6 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 23 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSSO-G6 | |
Length | 10 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 23.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP6H,.6,86/68/50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.95 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 330 kHz | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.75 mm | |
Terminal Position | SINGLE | |
Width | 9.2 mm |
Alternate Parts for FS6X1220RJ
This table gives cross-reference parts and alternative options found for FS6X1220RJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FS6X1220RJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FS6X1220RJ | 23.7 A SWITCHING REGULATOR, PSSO6, LEAD FREE, D2-PAK, 6 PIN | Rochester Electronics LLC | FS6X1220RJ vs FS6X1220RJ |
FS6X1220RJX | 23.7 A SWITCHING REGULATOR, PSSO6, LEAD FREE, D2-PAK, 6 PIN | Rochester Electronics LLC | FS6X1220RJ vs FS6X1220RJX |