-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, 6A, SMT-17
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-FS1406-1800-ALCT-ND
|
DigiKey | DC DC CONVERTER 1.8V Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4461 In Stock |
|
$3.5440 / $6.6700 | Buy Now |
DISTI #
FS1406-1800-AL
|
Avnet Americas | TDK microPOL Power Module, 1.80V - Tape and Reel (Alt: FS1406-1800-AL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$4.9327 | Buy Now |
DISTI #
810-FS1406-1800-AL
|
Mouser Electronics | Switching Voltage Regulators 1.80V uPOL 6A Power Module RoHS: Compliant | 1478 |
|
$3.4800 / $6.2700 | Buy Now |
DISTI #
V72:2272_24576423
|
Arrow Electronics | TDK uPOL™ Embedded DC-DC Converter, Power Module, 1.8V Output Voltage, 6A Output Current, Commercial, 3.3mm x 3.3mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2310 Container: Cut Strips | Americas - 2620 |
|
$3.5200 / $4.7190 | Buy Now |
|
Future Electronics | Switching Voltage Regulators 1.80V uPOL Power Module, REEL RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$3.3500 | Buy Now |
DISTI #
66774111
|
Verical | TDK uPOL™ Embedded DC-DC Converter, Power Module, 1.8V Output Voltage, 6A Output Current, Commercial, 3.3mm x 3.3mm RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2310 | Americas - 2620 |
|
$3.5200 / $4.7190 | Buy Now |
DISTI #
FS1406-1800-AL
|
TTI | Switching Voltage Regulators 1.80V uPOL 6A Power Module pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$3.4000 | Buy Now |
DISTI #
FS1406-1800-AL
|
Avnet Americas | TDK microPOL Power Module, 1.80V - Tape and Reel (Alt: FS1406-1800-AL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$4.9327 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FS1406-1800-AL
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
FS1406-1800-AL
TDK Corporation
Switching Regulator, 6A, SMT-17
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | SMT-17 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | INPUT VOLTAGE RANGE FOR SINGLE SUPPLY IS 4.5 TO 16 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XBCC-N17 | |
Length | 3.3 mm | |
Number of Functions | 1 | |
Number of Terminals | 17 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 2.5 V | |
Output Voltage-Min | 0.6 V | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | BCC | |
Package Equivalence Code | LCC17,.13SQ,(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Seated Height-Max | 1.62 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Width | 3.3 mm |