-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH9459
|
Newark | Dc/Dc Conv, 5V, 3A, -40 To 125Deg C Rohs Compliant: Yes |Tdk FS1403-5000-AS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.6800 / $6.5700 | Buy Now |
DISTI #
81AH4620
|
Newark | 3.3Mm X 3.3Mm, 3A, -40 To 125 Deg C, 5.00Vout/Tape And Reel Rohs Compliant: Yes |Tdk FS1403-5000-AS Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-FS1403-5000-ASCT-ND
|
DigiKey | DC DC CONVERTER 5V Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1363 In Stock |
|
$4.4496 / $7.8400 | Buy Now |
DISTI #
FS1403-5000-AS
|
Avnet Americas | Module DC-DC Single 5V 3A SMD 17-Pin SMD Module Emboss T/R - Tape and Reel (Alt: FS1403-5000-AS) Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Reel | 250 |
|
$5.8032 | Buy Now |
DISTI #
810-FS1403-5000-AS
|
Mouser Electronics | Switching Voltage Regulators 5V uPOL 3A Power Module RoHS: Compliant | 1371 |
|
$4.0900 / $7.1300 | Buy Now |
DISTI #
E02:0323_16445471
|
Arrow Electronics | TDK uPOL™ Embedded DC-DC Converter, Power Module, 5V Output Voltage, 3A Output Current, Commercial, 3.3mm x 3.3mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2411 | Europe - 112 |
|
$4.1888 / $6.4654 | Buy Now |
|
Future Electronics | TDK mPOL Power Module, 5.00V RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Reel | 0Reel |
|
$4.7600 / $4.9100 | Buy Now |
DISTI #
54317761
|
Verical | TDK uPOL™ Embedded DC-DC Converter, Power Module, 5V Output Voltage, 3A Output Current, Commercial, 3.3mm x 3.3mm RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 4879 |
|
$4.2250 / $8.4500 | Buy Now |
DISTI #
78959913
|
Verical | TDK uPOL™ Embedded DC-DC Converter, Power Module, 5V Output Voltage, 3A Output Current, Commercial, 3.3mm x 3.3mm RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2411 | Americas - 112 |
|
$4.1458 / $6.5020 | Buy Now |
|
Quest Components | 200 |
|
$5.6925 / $10.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy