Part Details for FS12-500 by Triad Magnetics
Overview of FS12-500 by Triad Magnetics
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FS12-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B9640
|
Newark | Bobbins Transformer, Pcb Transformer Type:Split Bobbin, Secondary Voltages:2 X 6.3V, Power Rating:6Va, Frequency Range:50Hz/60Hz, Winding Type:Dual Primary, Dual Secondary, Current Rating:1A, Isolation Voltage:2.5Kv, Frequency:60Hzrohs Compliant: Yes |Triad Magnetics FS12-500 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$5.5800 | Buy Now |
DISTI #
237-1039-ND
|
DigiKey | PWR XFMR LAMINATED 6VA TH Min Qty: 1 Lead time: 23 Weeks Container: Box |
164 In Stock |
|
$5.9250 / $9.9100 | Buy Now |
DISTI #
553-FS12-500
|
Mouser Electronics | Power Transformers POWER XFMR 12.6Vct@0.500A UL/cUL 115/230V SPLIT PACK PCB MOUNT/FS12-500 RoHS: Compliant | 165 |
|
$5.9200 / $9.3000 | Buy Now |
DISTI #
70218540
|
RS | Transformer, Power, Bobbin, 1, Freq 50/60Hz, Pri 115/230VAC, Sec 6.3/12.6VAC | Triad Magnetics FS12-500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.0200 / $9.9100 | RFQ |
|
Future Electronics | POWER XFMR 12.6Vct@0.500A UL/cUL 115/230V SPLIT PACK PCB RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 120Box |
|
$6.1300 / $6.2900 | Buy Now |
|
Onlinecomponents.com | Power Transformer 2500Vrms 6VA 8Term. PC Pin Thru-Hole |
100 In Stock |
|
$6.3500 / $10.1900 | Buy Now |
|
Quest Components | POWER TRANSFORMER, 6 VA | 16 |
|
Buy Now | |
DISTI #
4070587
|
element14 Asia-Pacific | BOBBINS TRANSFORMER RoHS: Compliant Min Qty: 1 Container: Each | 11 |
|
$6.9457 / $9.9941 | Buy Now |
DISTI #
4070587
|
Farnell | BOBBINS TRANSFORMER RoHS: Compliant Min Qty: 1 Lead time: 42 Weeks, 2 Days Container: Each | 39 |
|
$11.3968 / $12.4614 | Buy Now |
|
Master Electronics | Power Transformer 2500Vrms 6VA 8Term. PC Pin Thru-Hole |
100 In Stock |
|
$6.3500 / $10.1900 | Buy Now |
Part Details for FS12-500
FS12-500 CAD Models
FS12-500 Part Data Attributes:
|
FS12-500
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
FS12-500
Triad Magnetics
Split Bobbin Power Transformer, 6VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Approvals | CUL; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 33.34 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 1500 V | |
Length | 41.28 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Output Current 1 | 1 A | |
Output Voltage 1 | 6.3 V | |
Output Voltage 2 | 6.3 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 6 VA | |
Width | 33.34 mm |