-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Split Bobbin Power Transformer, 6VA, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X4515
|
Newark | Transformer, Iso, 2 X 6.3V, 6Va, Pcb Transformer Type:Split Bobbin, Secondary Voltages:2 X 6.3V, Power Rating:6Va, Frequency Range:50Hz/60Hz, Winding Type:Dual Primary, Dual Secondary, Current Rating:500Ma, Isolation Voltage:4.2Kv Rohs Compliant: Yes |Triad Magnetics FS12-500-C2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3300 / $8.5700 | Buy Now |
DISTI #
237-1533-ND
|
DigiKey | PWR XFMR LAMINATED 6VA TH Min Qty: 1 Lead time: 23 Weeks Container: Tube |
236 In Stock |
|
$5.2000 / $8.7000 | Buy Now |
DISTI #
553-FS12-500-C2
|
Mouser Electronics | Power Transformers POWER XFMR 12.6 Vct @ 500 mA UL/cUL - Class 2, TUV, 115/230V SPLIT PACK PCB MOUNT / FS12-500-C2 RoHS: Compliant | 40 |
|
$5.2000 / $8.7000 | Buy Now |
DISTI #
70232562
|
RS | Transformer, Class 2, PC Mount, 6VA, Dual Pri, 12.6VCT@ 0.5A, 6.3V@ 1A | Triad Magnetics FS12-500-C2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$7.7600 / $8.4400 | RFQ |
|
Future Electronics | POWER XFMR 12.6 Vct @ 500 mA UL/cUL - Class 2, TUV, 115/230V SPLIT PACK PCB RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$5.3800 / $5.4500 | Buy Now |
|
Onlinecomponents.com | Power Transformer 4200Vrms 6VA 8Term. PC Pin Thru-Hole | 4 Factory Stock |
|
$5.3900 / $9.0100 | Buy Now |
|
Master Electronics | Power Transformer 4200Vrms 6VA 8Term. PC Pin Thru-Hole | 4 Factory Stock |
|
$5.3900 / $9.0100 | Buy Now |
|
Neutron USA | Power Transformers 12.6VCT@.5A 6.3V@1A 6VA 8pin Class 2 | 50 |
|
$65.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FS12-500-C2
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
FS12-500-C2
Triad Magnetics
Split Bobbin Power Transformer, 6VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Triad Magnetics | |
Approvals | CUL; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 33.34 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 1500 V | |
Length | 41.28 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Output Current 1 | 1 A | |
Output Voltage 1 | 6.3 V | |
Output Voltage 2 | 6.3 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 6 VA | |
Width | 33.34 mm |