Part Details for FRS1MTRTB by Fagor Electrónica
Overview of FRS1MTRTB by Fagor Electrónica
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRS1MTRTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FRS1MTRTB
|
TME | Diode: rectifying, SMD, 1kV, 1A, 500ns, DO214AC, Ufmax: 1.3V, Ir: 50uA Min Qty: 10 | 0 |
|
$0.0413 / $0.0797 | RFQ |
|
ComSIT USA | 1.0 AMP. SURFACE MOUNTED GLASS PASSIVATED FAST RECOVERY RECTIFIER Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC RoHS: Compliant | Europe - 14000 |
|
RFQ |