Part Details for FRS1MEQ-7 by Diodes Incorporated
Overview of FRS1MEQ-7 by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRS1MEQ-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-FRS1MEQ-7CT-ND
|
DigiKey | DIODE GEN PURP 1KV 1A DO219AA TR Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5995 In Stock |
|
$0.0735 / $0.4600 | Buy Now |
DISTI #
FRS1MEQ-7
|
Avnet Americas | Ultrafast Rectifier Diode 1000V 1A 2-Pin DO-219AA T/R - Tape and Reel (Alt: FRS1MEQ-7) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 1515000 Factory Stock |
|
$0.0556 / $0.0656 | Buy Now |
DISTI #
621-FRS1MEQ-7
|
Mouser Electronics | Rectifiers Rapid GPP Rectifier DO-219AA T&R 3K RoHS: Compliant | 3000 |
|
$0.0700 / $0.4600 | Buy Now |
DISTI #
V36:1790_25856145
|
Arrow Electronics | 1.0A Surface Mount Fast Recovery Rectifier Automotive AEC-Q101 Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2244 | Americas - 24000 |
|
$0.0392 / $0.0529 | Buy Now |
DISTI #
V79:2366_28619745
|
Arrow Electronics | 1.0A Surface Mount Fast Recovery Rectifier Automotive AEC-Q101 Min Qty: 1 Package Multiple: 1 Date Code: 2228 | Americas - 3000 |
|
$0.0572 / $0.4186 | Buy Now |
|
Future Electronics | Rapid GPP Rectifier DO-219AA T&R 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.0696 / $0.0777 | Buy Now |
DISTI #
FRS1MEQ-7
|
Avnet Americas | Ultrafast Rectifier Diode 1000V 1A 2-Pin DO-219AA T/R - Tape and Reel (Alt: FRS1MEQ-7) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 1515000 Factory Stock |
|
$0.0556 / $0.0656 | Buy Now |
DISTI #
FRS1MEQ-7
|
Avnet Silica | Ultrafast Rectifier Diode 1000V 1A 2-Pin DO-219AA T/R (Alt: FRS1MEQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.0687 / $0.0736 | Buy Now |
Part Details for FRS1MEQ-7
FRS1MEQ-7 CAD Models
FRS1MEQ-7 Part Data Attributes:
|
FRS1MEQ-7
Diodes Incorporated
Buy Now
|
Compare Parts:
FRS1MEQ-7
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |