Part Details for FRS1ME_0AP by Diodes Incorporated
Overview of FRS1ME_0AP by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRS1ME_0AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FRS1ME_0AP
|
Avnet Asia | Fast / Ultrafast Diode, 1 kV, 1 A, Single, 1.3 V, 500 ns, 30 A, DO-219AA, 2 Pins (Alt: FRS1ME_0AP) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |