-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-FRS1MECT-ND
|
DigiKey | DIODE GEN PURP 1KV 1A DO219AA TR Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1832 In Stock |
|
$0.0256 / $0.2600 | Buy Now |
DISTI #
FRS1ME
|
Avnet Americas | Diode Fast Recovery Rectifier 1000V 1A 2-Pin Case F-1A - Tape and Reel (Alt: FRS1ME) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 827500 Factory Stock |
|
$0.0193 / $0.0228 | Buy Now |
DISTI #
621-FRS1ME
|
Mouser Electronics | Rectifiers Rapid GPP Rectifier DO-219AA T&R 2.5K RoHS: Compliant | 6532 |
|
$0.0250 / $0.2600 | Buy Now |
DISTI #
A63:0959_08157206
|
Arrow Electronics | Rectifier Diode Switching 1KV 1A 500ns 2-Pin Case F1A Min Qty: 7500 Package Multiple: 2500 Lead time: 12 Weeks Date Code: 2348 | Asia - 7500 |
|
$0.0212 / $0.0363 | Buy Now |
DISTI #
E02:0323_17279362
|
Arrow Electronics | Rectifier Diode Switching 1KV 1A 500ns 2-Pin Case F1A Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Date Code: 2348 | Europe - 2500 |
|
$0.0215 / $0.0397 | Buy Now |
DISTI #
FRS1ME
|
Avnet Americas | Diode Fast Recovery Rectifier 1000V 1A 2-Pin Case F-1A - Tape and Reel (Alt: FRS1ME) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 827500 Factory Stock |
|
$0.0193 / $0.0228 | Buy Now |
DISTI #
FRS1ME
|
Avnet Asia | Diode Fast Recovery Rectifier 1000V 1A 2-Pin Case F-1A (Alt: FRS1ME) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0184 / $0.0260 | Buy Now |
DISTI #
FRS1ME
|
Avnet Silica | Diode Fast Recovery Rectifier 1000V 1A 2-Pin Case F-1A (Alt: FRS1ME) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 3 Days | Silica - 2500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy