Part Details for FRCMM-80/2/03-110 by Eaton Corporation
Overview of FRCMM-80/2/03-110 by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRCMM-80/2/03-110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FRCMM-80/2/03-110
|
TME | RCD breaker, Inom: 80A, Ires: 300mA, Poles: 2, 415VAC, IP20, -25÷40°C Min Qty: 1 | 1 |
|
$220.9400 | Buy Now |