Part Details for FR4103-81 by HAKKO Corporation
Overview of FR4103-81 by HAKKO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FR4103-81
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$372.1500 / $386.8400 | Buy Now | |
DISTI #
3758364
|
Farnell | DESOLDERING TOOL, 140W, 24V RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$369.7838 | Buy Now |
DISTI #
10050159
|
Techni-Tool, Inc. | Hakko FR4103-81 Desoldering Gun Handpiece for FR-410 Station, 140W, 330-450 Deg C | 1 |
|
$354.2700 | Buy Now |
DISTI #
10050159
|
TestEquity LLC | Hakko FR4103-81 Desoldering Gun Handpiece for FR-410 Station, 140W, 330-450 Deg C | 1 |
|
$354.2700 | Buy Now |