-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFET, P-Channel, QFET®, -200 V, -0.67 A, 2.7 Ω, SOT-223, 4000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC0866
|
Newark | Mosfet, P-Ch, -400V, -0.67A, Sot-223-4, Channel Type:P Channel, Drain Source Voltage Vds:-200V, Continuous Drain Current Id:-670Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:-10V, Gate Source Threshold Voltage Max:-5V Rohs Compliant: Yes |Onsemi FQT3P20TF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1515 |
|
$0.8630 | Buy Now |
DISTI #
82C4371
|
Newark | Transistor, mosfet, p-Channel,200V V(Br)Dss,670Ma I(D),sot-223 Rohs Compliant: Yes |Onsemi FQT3P20TF Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
08AK6017
|
Newark | Qf -200V 1.7Ohm Sot223/Reel Rohs Compliant: Yes |Onsemi FQT3P20TF Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8630 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1000 | 4000 |
|
$0.8880 / $0.9153 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 46805 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FQT3P20TF
onsemi
Buy Now
Datasheet
|
Compare Parts:
FQT3P20TF
onsemi
Power MOSFET, P-Channel, QFET®, -200 V, -0.67 A, 2.7 Ω, SOT-223, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 318H-01 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 150 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 0.67 A | |
Drain-source On Resistance-Max | 2.7 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Pulsed Drain Current-Max (IDM) | 2.7 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |