-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFET, P-Channel, QFET®, -200 V, -11.5 A, 470 mΩ, D2PAK, 800-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82C3926
|
Newark | P Channel Mosfet, -200V, 11.5Ma, Full Reel, Channel Type:P Channel, Drain Source Voltage Vds:200V, Continuous Drain Current Id:11.5Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:5V Rohs Compliant: Yes |Onsemi FQB12P20TM Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8230 / $1.1100 | Buy Now |
DISTI #
15R4033
|
Newark | P Channel Mosfet, -200V, -11.5A, D2Pak, Transistor Polarity:P Channel, Drain Source Voltage Vds:200V, Continuous Drain Current Id:11.5A, On Resistance Rds(On):0.47Ohm, Transistor Mounting:Surface Mount, Rds(On) Test Voltage Vgs:10V Rohs Compliant: Yes |Onsemi FQB12P20TM Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.3100 | Buy Now |
DISTI #
84Y9963
|
Newark | Mosfet, P-Ch, -200V, -11.5A, To-263-3, Transistor Polarity:P Channel, Continuous Drain Current Id:-11.5A, Drain Source Voltage Vds:-200V, On Resistance Rds(On):0.36Ohm, Rds(On) Test Voltage Vgs:-10V, Threshold Voltage Vgs:-5V, Power Rohs Compliant: Yes |Onsemi FQB12P20TM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1600 / $2.2100 | Buy Now |
DISTI #
FQB12P20TMCT-ND
|
DigiKey | MOSFET P-CH 200V 11.5A D2PAK Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8508 / $1.9600 | Buy Now |
DISTI #
FQB12P20TM
|
Avnet Americas | Trans MOSFET P-CH 200V 11.5A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: FQB12P20TM) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.8819 / $0.9871 | Buy Now |
DISTI #
512-FQB12P20TM
|
Mouser Electronics | MOSFET 200V P-Channel QFET RoHS: Compliant | 0 |
|
$0.9480 / $1.9600 | Order Now |
|
Future Electronics | P-Channel 200 V 0.47 Ohm Surface Mount Mosfet - D2PAK-3 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$0.8650 / $0.9350 | Buy Now |
|
Future Electronics | P-Channel 200 V 0.47 Ohm Surface Mount Mosfet - D2PAK-3 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$0.8650 / $0.9350 | Buy Now |
DISTI #
FQB12P20TM
|
TME | Transistor: P-MOSFET, unipolar, -200V, -7.27A, 120W, D2PAK Min Qty: 1 | 0 |
|
$1.1900 / $1.8100 | RFQ |
|
ComSIT USA | QFET 200 V P-CHANNEL MOSFET Power Field-Effect Transistor, 11.5A I(D), 200V, 0.47ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB RoHS: Compliant | Europe - 260 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FQB12P20TM
onsemi
Buy Now
Datasheet
|
Compare Parts:
FQB12P20TM
onsemi
Power MOSFET, P-Channel, QFET®, -200 V, -11.5 A, 470 mΩ, D2PAK, 800-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 418AJ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 40 Weeks | |
Samacsys Description | MOSFET 200V P-Channel QFET | |
Samacsys Manufacturer | onsemi | |
Samacsys Modified On | 2023-03-07 16:10:32 | |
Additional Feature | FAST SWITCHING | |
Avalanche Energy Rating (Eas) | 810 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 11.5 A | |
Drain-source On Resistance-Max | 0.47 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 120 W | |
Pulsed Drain Current-Max (IDM) | 46 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for FQB12P20TM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FQB12P20TM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FQB12P20 | Power Field-Effect Transistor, 11.5A I(D), 200V, 0.47ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, D2PAK-3 | Fairchild Semiconductor Corporation | FQB12P20TM vs FQB12P20 |
FQB12P20TM | Power Field-Effect Transistor, 11.5A I(D), 200V, 0.47ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, D2PAK-3 | Fairchild Semiconductor Corporation | FQB12P20TM vs FQB12P20TM |
FQB12P20TM | 11.5A, 200V, 0.47ohm, P-CHANNEL, Si, POWER, MOSFET, TO-263AB, LEAD FREE, D2PAK-3 | Rochester Electronics LLC | FQB12P20TM vs FQB12P20TM |