Part Details for FPS009-2409-0 by Yamaichi Electronics Co Ltd
Overview of FPS009-2409-0 by Yamaichi Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FPS009-2409-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
GLYN GmbH & Co. KG | SD Card and MMC Reader push/push H=2,8 0 with swi | 14900 |
|
RFQ | |
DISTI #
51F8530
|
Bürklin Elektronik | MultiMedia/SecureDigitalCard connector FPS009-2409-0, with push-in/push out ejection Min Qty: 1 |
4159 in Stock 3150 Available Soon |
|
$2.1324 / $2.5132 | Buy Now |
Part Details for FPS009-2409-0
FPS009-2409-0 CAD Models
FPS009-2409-0 Part Data Attributes:
|
FPS009-2409-0
Yamaichi Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FPS009-2409-0
Yamaichi Electronics Co Ltd
PCB Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAMAICHI ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | PEG | |
Body Breadth | 0.11 inch | |
Body Depth | 1.142 inch | |
Body Length | 1.102 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 100 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 10000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.5 A | |
Terminal Pitch | 2.4892 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 9 |
Alternate Parts for FPS009-2409-0
This table gives cross-reference parts and alternative options found for FPS009-2409-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPS009-2409-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
67600-0001 | PCB Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Molex | FPS009-2409-0 vs 67600-0001 |