Part Details for FODSC50-05 by L-com Inc
Overview of FODSC50-05 by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FODSC50-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M0091
|
Newark | Fo Cable, Sc-Sc Duplex, Om2, 16.4 , Fibre Optic Connector A:Sc Duplex, Fibre Optic Connector B:Sc Duplex, No. Of Fibers:2Fibres, Fibre Type:Multimode, Lead Length - Metric:5M, Fibre Diameter:50Μm/125Μm, Product Range:- Rohs Compliant: Yes |L-Com FODSC50-05 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$25.7900 | Buy Now |
DISTI #
5073-FODSC50-05-ND
|
DigiKey | CA SC-SC 50/125 DUPLEX 5M Min Qty: 1 Lead time: 3 Weeks Container: Bag | Temporarily Out of Stock |
|
$24.9258 / $33.1800 | Buy Now |
DISTI #
73599572
|
RS | OM2 50/125Multimode Fiber Optic CableDual SC / Dual SC5.0m- | L-com FODSC50-05 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$25.7900 | RFQ |
|
Onlinecomponents.com | CA SC-SC 50/125 DUPLEX 5M | 0 |
|
$22.6300 / $29.9600 | Buy Now |
DISTI #
4214519
|
element14 Asia-Pacific | FO CABLE, SC-SC DUPLEX, OM2, 16.4' RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$46.2572 / $63.1733 | Buy Now |
DISTI #
4214519
|
Farnell | FO CABLE, SC-SC DUPLEX, OM2, 16.4' RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$48.7539 / $49.5405 | Buy Now |
DISTI #
FODSC50-05
|
L-com US | L-com's OM2 50/125 Duplex Multimode fiber optic cables are constructed of the highest quality components and are covered by a one-year warranty. These fiber optic patch cables feature OFNR (Riser rated) jackets along with SC style connectors. Our fiber optic cables are functionally tested to guarantee top performance upon delivery. By utilizing L-com's fiber optic patch cables, critical network uptime is assured. Custom lengths, connector combinations and polishes are available. Contact us today for details. Min Qty: 1 Package Multiple: 1 | 2 |
|
$20.3700 / $25.7900 | Buy Now |