Part Details for FODLC50-01 by L-com Inc
Overview of FODLC50-01 by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for FODLC50-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M9886
|
Newark | Fo Cable, Lc-Lc Duplex, Om2, 3.3 , Fibre Optic Connector A:Lc Duplex, Fibre Optic Connector B:Lc Duplex, No. Of Fibers:2Fibres, Fibre Type:Multimode, Lead Length - Metric:1M, Fibre Diameter:50Μm/125Μm, Product Range:- Rohs Compliant: Yes |L-Com FODLC50-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$16.5900 | Buy Now |
DISTI #
5073-FODLC50-01-ND
|
DigiKey | CA LC-LC 50/125 DUPLEX 1M Min Qty: 1 Lead time: 3 Weeks Container: Bag | Temporarily Out of Stock |
|
$15.2621 / $21.3400 | Buy Now |
DISTI #
73601685
|
RS | OM2 50/125Multimode Fiber CableDual LC / Dual LC1.0m- | L-com FODLC50-01 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$16.5900 | RFQ |
|
Onlinecomponents.com | CA LC-LC 50/125 DUPLEX 1M | 0 |
|
$14.5600 / $19.2800 | Buy Now |
DISTI #
77740429
|
Verical | FODLC50-01 Min Qty: 6 Package Multiple: 1 | Americas - 48 |
|
$13.1061 / $16.5900 | Buy Now |
DISTI #
4214490
|
element14 Asia-Pacific | FO CABLE, LC-LC DUPLEX, OM2, 3.3' RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$34.5991 / $47.2556 | Buy Now |
DISTI #
4214490
|
Farnell | FO CABLE, LC-LC DUPLEX, OM2, 3.3' RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$36.4222 / $37.0098 | Buy Now |
DISTI #
FODLC50-01
|
L-com US | L-com's OM2 50/125 Duplex Multimode fiber optic cables are constructed of the highest quality components and are covered by a one-year warranty. These fiber optic patch cables feature OFNR (Riser rated) jackets along with LC style connectors. Our fiber optic cables are functionally tested to guarantee top performance upon delivery. By utilizing L-com's fiber optic patch cables, critical network uptime is assured. Custom lengths, connector combinations and polishes are available. Contact us today for details. Min Qty: 1 Package Multiple: 1 | 48 |
|
$13.1100 / $16.5900 | Buy Now |