-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Pin DIP Phototransistor Optocouplers, 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y1491
|
Newark | Transistor Output Optocoupler, 1, 5 Kv, 130 %, 50 Ma, Surface Mount Dip, 4 Rohs Compliant: Yes |Onsemi FOD817BSD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 355 |
|
$0.2140 / $0.6030 | Buy Now |
DISTI #
63W3025
|
Newark | Optocoupler, Phototransistor O/P, 5Kv, Smd-4, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:4Pins, Forward Current If Max:50Ma, Isolation Voltage:5Kv, Ctr Min:130%, Product Range:- Rohs Compliant: Yes |Onsemi FOD817BSD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 670 |
|
$0.1050 | Buy Now |
DISTI #
60J0748
|
Newark | Optocoupler, Phototransistor O/P, 5Kv, Smd-4, Full Reel, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:4Pins, Forward Current If Max:50Ma, Isolation Voltage:5Kv, Ctr Min:130%, Product Range:- Rohs Compliant: Yes |Onsemi FOD817BSD Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1150 / $0.1870 | Buy Now |
DISTI #
FOD817BSDCT-ND
|
DigiKey | OPTOISOLATOR 5KV TRANSISTOR 4SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
119487 In Stock |
|
$0.1169 / $0.5800 | Buy Now |
DISTI #
FOD817BSD
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Black T/R - Tape and Reel (Alt: FOD817BSD) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 392 Factory Stock |
|
$0.1079 / $0.1288 | Buy Now |
DISTI #
FOD817BSD
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Black T/R - Tape and Reel (Alt: FOD817BSD) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1061 / $0.1270 | Buy Now |
DISTI #
31Y1491
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Black T/R - Product that comes on tape, but is not reeled (Alt: 31Y1491) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Ammo Pack | 355 Partner Stock |
|
$0.2140 / $0.6030 | Buy Now |
DISTI #
63W3025
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Black T/R - Product that comes on tape, but is not reeled (Alt: 63W3025) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 4 Days Container: Ammo Pack | 670 Partner Stock |
|
$0.1870 | Buy Now |
DISTI #
512-FOD817BSD
|
Mouser Electronics | Transistor Output Optocouplers Opto Phototransistor Output SM-DIP4 RoHS: Compliant | 111517 |
|
$0.1160 / $0.5800 | Buy Now |
DISTI #
E02:0323_00842298
|
Arrow Electronics | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Date Code: 2323 | Europe - 34000 |
|
$0.1070 / $0.1486 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FOD817BSD
onsemi
Buy Now
Datasheet
|
Compare Parts:
FOD817BSD
onsemi
4-Pin DIP Phototransistor Optocouplers, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-4 | |
Manufacturer Package Code | 709AH | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 130% | |
Current Transfer Ratio-Nom | 130% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000018 s | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed |
This table gives cross-reference parts and alternative options found for FOD817BSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FOD817BSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H11A817BS | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP4 | Fairchild Semiconductor Corporation | FOD817BSD vs H11A817BS |
FOD817BS | 4-Pin DIP Phototransistor Optocouplers, 2000-UNTBX | onsemi | FOD817BSD vs FOD817BS |
H11A817BSD | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP4 | Fairchild Semiconductor Corporation | FOD817BSD vs H11A817BSD |
H11A817BSD_NF098 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP4 | Fairchild Semiconductor Corporation | FOD817BSD vs H11A817BSD_NF098 |
H11A817BS_NF098 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP4 | Fairchild Semiconductor Corporation | FOD817BSD vs H11A817BS_NF098 |