Part Details for FOD817BS by onsemi
Overview of FOD817BS by onsemi
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FOD817BS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y1490
|
Newark | Transistor Output Optocoupler, 1, 5 Kv, 130 %, 50 Ma, Surface Mount Dip, 4 Rohs Compliant: Yes |Onsemi FOD817BS Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 56 |
|
$0.1200 / $0.5720 | Buy Now |
DISTI #
60J0747
|
Newark | Optocoupler, Phototransistor O/P, 5Kv, Smd-4, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:4Pins, Forward Current If Max:50Ma, Isolation Voltage:5Kv, Ctr Min:130%, Product Range:- Rohs Compliant: Yes |Onsemi FOD817BS Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1150 / $0.1390 | Buy Now |
DISTI #
FOD817BS-ND
|
DigiKey | OPTOISOLATOR 5KV TRANSISTOR 4SMD Min Qty: 1 Lead time: 15 Weeks Container: Tube |
2366 In Stock |
|
$0.1152 / $0.5500 | Buy Now |
DISTI #
FOD817BS
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Black Box - Boxed Product (Development Kits) (Alt: FOD817BS) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Box | 0 |
|
$0.1048 / $0.1251 | Buy Now |
DISTI #
512-FOD817BS
|
Mouser Electronics | Transistor Output Optocouplers TRANSISTOR OUTPUT SMD LEAD BEND RoHS: Compliant | 10407 |
|
$0.1140 / $0.5500 | Buy Now |
DISTI #
E02:0323_00847528
|
Arrow Electronics | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Black Box Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks Date Code: 2335 | Europe - 4000 |
|
$0.1026 / $0.1127 | Buy Now |
|
Future Electronics | Single Channel 70 V 5000 Vrms SMT Phototransistor Optocoupler - DIP-4 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 100 Container: Tube | 0Tube |
|
$0.1160 / $0.1380 | Buy Now |
|
Future Electronics | Single Channel 70 V 5000 Vrms SMT Phototransistor Optocoupler - DIP-4 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 100 Container: Tube | 0Tube |
|
$0.1160 / $0.1380 | Buy Now |
|
Future Electronics | Single Channel 70 V 5000 Vrms SMT Phototransistor Optocoupler - DIP-4 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.1160 / $0.1570 | Buy Now |
DISTI #
76844520
|
Verical | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Black Box Min Qty: 2000 Package Multiple: 2000 Date Code: 2335 | Americas - 4000 |
|
$0.1025 / $0.1126 | Buy Now |
Part Details for FOD817BS
FOD817BS CAD Models
FOD817BS Part Data Attributes:
|
FOD817BS
onsemi
Buy Now
Datasheet
|
Compare Parts:
FOD817BS
onsemi
4-Pin DIP Phototransistor Optocouplers, 2000-UNTBX
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-4 | |
Manufacturer Package Code | 709AH | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 130% | |
Current Transfer Ratio-Nom | 130% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000018 s | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed |
Alternate Parts for FOD817BS
This table gives cross-reference parts and alternative options found for FOD817BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FOD817BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H11A817BS | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP4 | Fairchild Semiconductor Corporation | FOD817BS vs H11A817BS |
H11A817BSD | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP4 | Fairchild Semiconductor Corporation | FOD817BS vs H11A817BSD |
H11A817BSD_NF098 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP4 | Fairchild Semiconductor Corporation | FOD817BS vs H11A817BSD_NF098 |
H11A817BS_NF098 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP4 | Fairchild Semiconductor Corporation | FOD817BS vs H11A817BS_NF098 |