Part Details for FOD3180SDV by Fairchild Semiconductor Corporation
Overview of FOD3180SDV by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FOD3180SDV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 2A OUTPUT CURRENT, HIGH SPEED MOSFET GATE DRIVER OPTOCOUPLER FET Output Optocoupler, 1-Element, 5000V Isolation RoHS: Compliant | Europe - 740 |
|
RFQ |
Part Details for FOD3180SDV
FOD3180SDV CAD Models
FOD3180SDV Part Data Attributes:
|
FOD3180SDV
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FOD3180SDV
Fairchild Semiconductor Corporation
FET Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | SURFACE MOUNT PACKAGE-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD,MDIP,OPTO,BLACK AND WHITE,SURFACE MOUNT FORM (WAS ESP-3777-16) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.016 A | |
Forward Voltage-Max | 1.8 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | FET OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.295 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |