Part Details for FN3310-1500-99-R5 by Schaffner
Overview of FN3310-1500-99-R5 by Schaffner
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN3310-1500-99-R5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-2073-ND
|
DigiKey | LINE FILTER 520VAC 1.5KA CHASSIS Min Qty: 1 Lead time: 16 Weeks Container: Box |
3 In Stock |
|
$1,418.9100 | Buy Now |
DISTI #
631-FN3310-1500-99R5
|
Mouser Electronics | Power Line Filters 1500A 500kVA3x520VAC w/o Cy cap AC filter RoHS: Compliant | 0 |
|
$1,418.5900 | Order Now |
DISTI #
71296165
|
RS | 3 Phase Busbar Filter 500VAC 1500A 1M | Schaffner FN3310-1500-99-R5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1,444.0500 | RFQ |
|
Onlinecomponents.com | 1500 Amp 3-phase compact power line AC EMC/EMI filter | 0 |
|
$1,339.0300 / $1,415.1900 | Buy Now |
DISTI #
FN3310-1500-99-R5
|
TME | Filter: anti-interference, three-phase, 520VAC, screw, 1.5kA, 133W Min Qty: 1 | 0 |
|
$1,487.6100 | RFQ |
DISTI #
000000000005431342
|
Sager | Power Line Filters 1500A 500kVA3x520VAC w/o Cy cap AC filter Min Qty: 1 | 0 |
|
$1,306.8300 | Buy Now |
Part Details for FN3310-1500-99-R5
FN3310-1500-99-R5 CAD Models
FN3310-1500-99-R5 Part Data Attributes:
|
FN3310-1500-99-R5
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN3310-1500-99-R5
Schaffner
Three Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Approvals | CSA; ENEC-14; IEC; UL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 150 mm | |
High Pot | 2250 V | |
Length | 225 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 0-60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 1500 A | |
Rated Voltage | 520 V | |
Width | 195 mm |