Part Details for FN286-4-06 by Schaffner
Overview of FN286-4-06 by Schaffner
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN286-4-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K7563
|
Newark | Power Entry Module, Connector Type:Iec C14, Current Rating:4A, Voltage Rating:250Vac, Fuse Holder:2-Pole Fuse Holder, Fuse Size Held:5Mm X 20Mm, Connector Terminals:Quick Connect, Connector Mounting:Snap-In, Flange Mount, Gender:Plugrohs Compliant: Yes |Schaffner FN286-4-06 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$19.5300 | Buy Now |
DISTI #
817-1930-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 12 Weeks Container: Tray |
39 In Stock |
|
$22.2988 / $31.0200 | Buy Now |
DISTI #
631-FN286-4-06
|
Mouser Electronics | AC Power Entry Modules 4A 250VAC 50/60HZ FAST-ON / 2FUSES RoHS: Compliant | 0 |
|
$22.9600 / $31.0000 | Order Now |
DISTI #
70027918
|
RS | Power Entry Module, SINGLE PHASE IEC-INLET 4 A, Fuse Holder, FAST ON, FN280 Series | Schaffner FN286-4-06 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$25.0400 / $29.4600 | RFQ |
|
Onlinecomponents.com | Power Entry Module Filtered M 3 POS 250VAC 4A Switch/Fuse ST 1 Port RoHS: Compliant |
5 In Stock 40 On Order |
|
$21.6400 / $31.4600 | Buy Now |
DISTI #
68396325
|
Verical | Power Entry Module Filtered M 3 POS 250VAC 4A Switch/Fuse ST 1 Port RoHS: Compliant Min Qty: 23 Package Multiple: 23 Date Code: 2242 | Americas - 23 |
|
$37.6988 | Buy Now |
DISTI #
36532067
|
Verical | Power Entry Module Filtered M 3 POS 250VAC 4A Switch/Fuse ST 1 Port RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1901 | Americas - 20 |
|
$34.4732 / $38.7841 | Buy Now |
DISTI #
60608796
|
Verical | Power Entry Module Filtered M 3 POS 250VAC 4A Switch/Fuse ST 1 Port RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2149 | Americas - 4 |
|
$38.7916 / $39.4730 | Buy Now |
|
Quest Components | 16 |
|
$44.4960 / $49.4400 | Buy Now | |
DISTI #
FN286-4-06
|
TME | Connector: AC supply, socket, male, 4A, 250VAC, C14 (E), -25÷85°C Min Qty: 1 | 40 |
|
$24.2200 / $31.1500 | Buy Now |
Part Details for FN286-4-06
FN286-4-06 CAD Models
FN286-4-06 Part Data Attributes:
|
FN286-4-06
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN286-4-06
Schaffner
Mains Power Connector, 4A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | STANDARDS: CSA, UL | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 4A, 250VAC | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |