Part Details for FMXP5001 by Fairview Microwave Inc
Overview of FMXP5001 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMXP5001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK3336
|
Newark | 100 Mhz Phase Locked Crystal Oscillator In 0.9 Inch Smt (Surface Mount) Package, 10 Mhz External Ref., Phase Noise -150 Dbc/Hz |Fairview Microwave FMXP5001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$973.5700 / $1,117.3200 | Buy Now |
DISTI #
5328-FMXP5001-ND
|
DigiKey | 100 MHZ PHASE LOCKED CRYSTAL OSC Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$907.4100 | Buy Now |
DISTI #
74900759
|
RS | 100 MHz Phase Locked Crystal Oscillator in 0.9 inch SMT (Surface Mount) Package | Fairview Microwave FMXP5001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$994.7300 | RFQ |
|
Onlinecomponents.com | 100 MHz Phase Locked Crystal Oscillator in 0.9 inch SMT (Surface Mount) Package, 10 MHz External Ref., Phase Noise -150 dBc/Hz | 0 |
|
$868.8600 / $920.2000 | Buy Now |
DISTI #
77727174
|
Verical | 100 MHz Phase LockedCrystal Oscillator in 0.9 inch SMT (Surface Mount) Package, 10 MHz External Ref. Min Qty: 1 Package Multiple: 1 | Americas - 15 |
|
$792.0000 / $990.0000 | Buy Now |
DISTI #
FMXP5001
|
Fairview Microwave | Min Qty: 1 Package Multiple: 1 | 18 |
|
$891.0000 / $990.0000 | Buy Now |