Part Details for FMWCA1066 by Fairview Microwave Inc
Overview of FMWCA1066 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMWCA1066
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK8702
|
Newark | Wr-340 To Type N Female Waveguide To Coax Adapter Cpr-340F With 2.2 Ghz To 3.3 Ghz F Band In Aluminum, Paint |Fairview Microwave FMWCA1066 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,386.6000 / $1,591.3300 | Buy Now |
DISTI #
5328-FMWCA1066-ND
|
DigiKey | WAVEGUIDE TO COAX ADAPT WR-340 Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,362.8600 | Buy Now |
DISTI #
74901219
|
RS | WR-340 to Type N Female Waveguide to Coax Adapter CPR-340F with 2.2 GHz to 3.3 | Fairview Microwave FMWCA1066 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,416.7300 | RFQ |
|
Onlinecomponents.com | WR-340 to Type N Female Waveguide to Coax Adapter CPR-340F with 2.2 GHz to 3.3 GHz F Band in Aluminum, Paint RoHS: Compliant | 0 |
|
$1,218.9000 / $1,310.5900 | Buy Now |
DISTI #
FMWCA1066
|
Fairview Microwave | Key Specifications, Waveguide Size: WR-340, Flange Size: None, Coax Connector Impedance: 50 Ohm, Coax Connector Series: N, Coax Connector Gender: Female, Waveguide Adapter Style: Right Angle, Minimum Frequency: 2.2 GHz, Maximum Frequency: 3.3 GHz. WR-340 to Type N Female Waveguide to Coax Adapter CPR-340F with 2.2 GHz to 3.3 GHz F Band in Aluminum, Paint, Fairview Microwave waveguide to coaxial adapter (also known as a waveguide coaxial transition) FMWCA1066 is manufactured with a right angle design. Right angle waveguide to coaxial adapter / transition has a waveguide size of WR-340 and CPR-340F flange. This WR-340 waveguide to coax adapter / transition is constructed with a N coaxial connector that is 50 Ohm and female gender. WR-340 waveguide to coaxial transition adapter with N connector has a minimum frequency of 2.2 GHz and a maximum frequency of 3.3 GHz. Fairview WR-340 N transition adapter for coax is designed with a body material of aluminum. Our WR-340 to N female connector waveguide to coax adapter is manufactured based on precise radio frequency industry specs and you can find more waveguide adapter / transition datasheet specifications above. Fairview Microwave WR-340 waveguide transition adapter to coaxial N part number FMWCA1066 is currently in stock at our location. Our right angle wave guide WR-340 to N coaxial cable transition adapter is part of over 1 million in-stock components for RF, microwave and millimeter wave applications that are ready to ship same day worldwide. Min Qty: 1 Package Multiple: 1 | 1 |
|
$1,297.2000 / $1,410.0000 | Buy Now |