Part Details for FMWAN1500-10NF by Fairview Microwave Inc
Overview of FMWAN1500-10NF by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMWAN1500-10NF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK2638
|
Newark | Wr-1500 Waveguide Standard Gain Horn Antenna Operating From 490 Mhz To 750 Mhz, 10 Dbi Gain With N Type Female Connector |Fairview Microwave FMWAN1500-10NF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6,264.8000 / $7,020.1300 | Buy Now |
DISTI #
74901382
|
RS | WR-1500 Waveguide Standard Gain Horn Antenna Operating From 490 MHz to 750 MHz, | Fairview Microwave FMWAN1500-10NF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$6,764.1400 | RFQ |
|
Onlinecomponents.com | 0 |
|
$5,672.5800 / $5,998.2000 | Buy Now | |
DISTI #
77725654
|
Verical | FMWAN1500-10NF Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$5,385.6000 / $6,732.0000 | Buy Now |
DISTI #
FMWAN1500-10NF
|
Fairview Microwave | Key Specifications. Waveguide Size WR-1500 Direction Type Directional Polarization Linear Frequency, Min 490 MHz Frequency, Max 750 MHz WR-1500 Waveguide Standard Gain Horn Antenna Operating From 490 MHz to 750 MHz, 10 dBi Gain with N Type Female Connector The FMWAN1500-10NF standard horn antenna (also known as waveguide horn) from Fairview is part of our comprehensive selection of waveguide antennas. This WR-1500 waveguide horn features an N Female coaxial connector and operates from 490 to 750 MHz. Our FMWAN1500-10NF standard gain horn antenna has a nominal gain of 10 dBi with a typical input VSWR of 1.5:1. Fairview's waveguide horns are available in 10, 15, and 20 dBi models with varying frequency ranges to suit the application needs. Waveguide antennas, such as the FMWAN1500-10NF are used in a wide variety of applications due to the high-power handling capability, low loss, high directivity, and near constant electrical performance. Our WR-1500 waveguide antennas with are part of over 40,000 RF, microwave, and millimeter wave components from Fairview available worldwide and ship same day. Min Qty: 1 Package Multiple: 1 | 2 |
|
$6,193.4400 / $6,732.0000 | Buy Now |