Part Details for FMWAD5009 by Fairview Microwave Inc
Overview of FMWAD5009 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMWAD5009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK2395
|
Newark | Wr-34 Waveguide Bulkhead Adapter Using Ug-1530/U Square Cover Flange And Operating From 22 Ghz To 33 Ghz |Fairview Microwave FMWAD5009 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$485.7900 / $596.6500 | Buy Now |
DISTI #
5328-FMWAD5009-ND
|
DigiKey | WG BULKHEAD ADAPT WR-34 22-33 GH Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$493.9400 | Buy Now |
DISTI #
74901624
|
RS | WR-34 Waveguide Bulkhead Adapter Using UG-1530/U Square Cover Flange and Operati | Fairview Microwave FMWAD5009 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$461.6000 / $496.3400 | RFQ |
|
Onlinecomponents.com | WR-34 Waveguide Bulkhead Adapter Using UG-1530/U Square Cover Flange and Operating from 22 GHz to 33 GHz | 0 |
|
$440.1400 / $465.8600 | Buy Now |
DISTI #
77726604
|
Verical | Waveguide Bulkhead Adapter Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$395.1900 / $493.9900 | Buy Now |
DISTI #
FMWAD5009
|
Fairview Microwave | Min Qty: 1 Package Multiple: 1 | 1 |
|
$444.5900 / $493.9900 | Buy Now |