Part Details for FMWAD5006 by Fairview Microwave Inc
Overview of FMWAD5006 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMWAD5006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK2392
|
Newark | Wr-42 Waveguide Bulkhead Adapter Using Ug-595/U Square Cover Flange And Operating From 18 Ghz To 26.5 Ghz |Fairview Microwave FMWAD5006 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,052.2400 / $1,207.6100 | Buy Now |
DISTI #
5328-FMWAD5006-ND
|
DigiKey | WG BULKHEAD ADAPT WR-42 18-26.5 Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,034.2300 | Buy Now |
DISTI #
74901627
|
RS | WR-42 Waveguide Bulkhead Adapter Using UG-595/U Square Cover Flange and Operatin | Fairview Microwave FMWAD5006 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,075.1100 | RFQ |
|
Onlinecomponents.com | WR-42 Waveguide Bulkhead Adapter Using UG-595/U Square Cover Flange and Operating from 18 GHz to 26.5 GHz RoHS: Compliant | 0 |
|
$939.0700 / $994.5600 | Buy Now |
DISTI #
77727947
|
Verical | Waveguide Bulkhead Adapter Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$856.0000 / $1,070.0000 | Buy Now |
DISTI #
FMWAD5006
|
Fairview Microwave | Min Qty: 1 Package Multiple: 1 | 4 |
|
$963.0000 / $1,070.0000 | Buy Now |