Part Details for FMSW5006 by Fairview Microwave Inc
Overview of FMSW5006 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMSW5006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK1893
|
Newark | Sp4T High Isolation Pin Diode Switch Dc To 20 Ghz, 38 Db, 24 Dbm, 3.8 Db Loss And Sma |Fairview Microwave FMSW5006 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4,392.4400 / $4,922.0200 | Buy Now |
DISTI #
5328-FMSW5006-ND
|
DigiKey | HIGH ISO SWITCH SMA 0MHZ-20GHZ Min Qty: 1 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$4,562.2100 | Buy Now |
DISTI #
74902325
|
RS | SP4T High Isolation PIN Diode Switch DC to 20 GHz, 38 dB, 24 dBm, 3.8 dB Loss a | Fairview Microwave FMSW5006 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$4,742.5500 | RFQ |
|
Onlinecomponents.com | SP4T High Isolation PIN Diode Switch DC to 20 GHz, 38 dB, 24 dBm, 3.8 dB Loss and SMA | 0 |
|
$4,030.8500 / $4,205.5100 | Buy Now |
DISTI #
79000315
|
Verical | FMSW5006 Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$3,776.0000 / $4,720.0000 | Buy Now |
DISTI #
FMSW5006
|
Fairview Microwave | Min Qty: 1 Package Multiple: 1 | 3 |
|
$4,342.4000 / $4,720.0000 | Buy Now |