Part Details for FMSP1066 by Fairview Microwave Inc
Overview of FMSP1066 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMSP1066
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK1846
|
Newark | Quarter Wave Stub Rf Surge Protector, Type N M/F, |Fairview Microwave FMSP1066 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.9100 / $59.8000 | Buy Now |
DISTI #
5328-FMSP1066-ND
|
DigiKey | SURGE PROTECT TYPE N PLUG -JACK Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$52.1100 | Buy Now |
DISTI #
74902377
|
RS | Quarter Wave Stub RF Surge Protector, Type N M/F, Low PIM, 800 - 2,250MHz | Fairview Microwave FMSP1066 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$42.9700 / $46.2100 | RFQ |
|
Onlinecomponents.com | Quarter Wave Stub RF Surge Protector, Type N M/F, Low PIM, 800 - 2,250MHz RoHS: Compliant | 0 |
|
$40.3600 / $53.4300 | Buy Now |
DISTI #
77725885
|
Verical | FMSP1066 Min Qty: 2 Package Multiple: 1 | Americas - 10 |
|
$40.0100 / $45.9900 | Buy Now |
DISTI #
FMSP1066
|
Fairview Microwave | Key Specifications, Impedance: 50 Ohm, Connector In Series: N, Connector In Gender: Male, Connector Out Series: N, Connector Out Gender: Female, Minimum Frequency: 800 MHz, Maximum Frequency: 2.25 GHz, Direction: Bidirectional. Min Qty: 1 Package Multiple: 1 | 10 |
|
$36.7900 / $45.9900 | Buy Now |