-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Contact, Copper Alloy,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
172704-0150
|
TTI | D-Sub Contacts 10A CRIMP SOCKET Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 1785 In Stock |
|
$2.0700 / $2.6400 | Buy Now |
DISTI #
MOL172704-0150
|
Interstate Connecting Components | FMP002S103 FCT TERM HPWR CRP RCPT 10 AMP 16-20 AWG | 185 |
|
$2.0482 / $2.5893 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FMP002S103
Molex
Buy Now
Datasheet
|
Compare Parts:
FMP002S103
Molex
Connector Accessory, Contact, Copper Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | TERMINATION FINISH THICKNESS: 8 | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 1 mΩ | |
Contact Style | ROUND SOCKET | |
DIN Conformance | NO | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 10 A | |
Terminal Length | 0.465 inch | |
Terminal Type | CRIMP | |
Used With | RECEPTACLE | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |