Part Details for FMNS5001 by Fairview Microwave Inc
Overview of FMNS5001 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMNS5001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK1704
|
Newark | 10 Mhz To 3 Ghz Dip Packaged Noise Source Module, Output Pout Of -5 Dbm, +15 Vdc, 24 Pin |Fairview Microwave FMNS5001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$904.7300 / $1,038.3200 | Buy Now |
DISTI #
5328-FMNS5001-ND
|
DigiKey | NOISE GEN 10 MHZ - 3 GHZ 15 VDC Min Qty: 1 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$843.2490 / $889.2400 | Buy Now |
DISTI #
74902538
|
RS | 10 MHz to 3 GHz DIP Packaged Noise Source Module, Output Pout of -5 dBm, +15 VD | Fairview Microwave FMNS5001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$924.4000 | RFQ |
|
Onlinecomponents.com | 10 MHz to 3 GHz DIP Packaged Noise Source Module, Output Pout of -5 dBm, +15 VDC, 24 PIN RoHS: Compliant | 0 |
|
$807.4200 / $855.1300 | Buy Now |
DISTI #
77725817
|
Verical | RF Module 24-Pin DIP Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$736.0000 / $920.0000 | Buy Now |
DISTI #
FMNS5001
|
Fairview Microwave | Key Specifications, DC Input Connector Series: Pin, Impedance: 50 Ohm, Minimum Frequency: 10 MHz, Maximum Frequency: 3 GHz. Min Qty: 1 Package Multiple: 1 | 2 |
|
$846.4000 / $920.0000 | Buy Now |