Part Details for FMFD5001 by Fairview Microwave Inc
Overview of FMFD5001 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMFD5001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK0160
|
Newark | Sma Frequency Divider Divide By 5 Prescaler Module Operating From 100 Mhz To 15 Ghz |Fairview Microwave FMFD5001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,972.8800 / $2,210.7400 | Buy Now |
DISTI #
5328-FMFD5001-ND
|
DigiKey | FREQ DIVIDER SMA 100MHZ-15GHZ Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$2,049.1300 | Buy Now |
DISTI #
74905259
|
RS | SMA Frequency Divider Divide by 5 Prescaler Module Operating from 100 MHz to 15 | Fairview Microwave FMFD5001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$2,130.1300 | RFQ |
|
Onlinecomponents.com | SMA Frequency Divider Divide by 5 Prescaler Module Operating from 100 MHz to 15 GHz | 0 |
|
$1,838.0400 / $1,942.5800 | Buy Now |
DISTI #
77725329
|
Verical | FMFD5001 Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$1,696.0000 / $2,120.0000 | Buy Now |
DISTI #
FMFD5001
|
Fairview Microwave | Key Specifications, Part No.: FMFD5001, Division Factor: 5, Design: Prescaler, Option : Module, Sine Input Min Freq (MHz): 100 MHz, Sine Input Max Freq (MHz): 15 GHz, Square Output Min Freq (MHz): 20 MHz, Square Output Max Freq (MHz): 3 GHz, RF Input Connector Series: SMA, RF Input Connector Gender: Female, RF Input Connector Group: Threaded, RF Output Connector Series: SMA, RF Output Connector Gender: Female, Length: 1.25, Width: 1.25, Weight: 0.088, Phase Noise @ 100kHz Offset, Typ: -153, Min Operating Temperature: -40°, Max Operating Temperature: 85°, Min Storage Temperature: -55°, Max Storage Temperature: 125°, Typical Applications: PLL Applications//Test Instrumentation//Countermeasures//Point to Point Microwave Radio//SATCOM//MIL. SMA Frequency Divider Divide by 5 Prescaler Module Operating from 100 MHz to 15 GHz, Fairview Microwave’s FMFD5001 divided-by-5 prescaler frequency divider module has threaded SMA female connectors. Our threaded SMA female frequency divider is suitable for PLL Applications, Test Instrumentation, Countermeasures, Point to Point Microwave Radio, SATCOM, MILCOM and Base Stations applications. Our prescaler frequency divider module has an input frequency range of 100 MHz to 15 GHz and an output frequency range of 20 MHz to 3 GHz. Our frequency divider has a typical phase noise of -153 dBc/Hz at 100kHz offset. Make your online purchase right now to take advantage of our same-day shipping. This frequency divider FMFD5001 from Fairview Microwave is manufactured with an SMA input. This frequency divider can operate at temperatures ranging from -40° to 85° deg C. Our dBm frequency divider has an overall length of 1.25 inches, a width of 1.25 inches, and a weight of 0.088 lbs. Our frequency divider has a storage temperature ranging from -55° to 125° deg C. Additional dimensions and specifications for this divided-by-5 prescaler frequency divider module is on our downloadable PDF datasheet above. Fairview Microwave’s divided-by-5 frequency divider module with a typical input power (CW) rating of dBm is in stock and currently available for purchase. Our frequency divider is part of over one million RF, microwave, and millimeter wave components ready for same-day shipment anywhere in the world. For further information on similar products, our expert technical support and trained sales team can get you to the ideal prescaler frequency divider module as per your requirements. Min Qty: 1 Package Multiple: 1 | 5 |
|
$1,886.8000 / $2,120.0000 | Buy Now |