Part Details for FMCN45952 by Fairview Microwave Inc
Overview of FMCN45952 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN45952
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75033518
|
RS | Non-Magnetic SMA Male Right Angle Connector Crimp/Solder Attachment for RG174U | Fairview Microwave FMCN45952 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$60.0000 | RFQ |
|
Onlinecomponents.com | 0 |
|
$52.6600 / $69.7100 | Buy Now | |
DISTI #
77722443
|
Verical | FMCN45952 Min Qty: 2 Package Multiple: 1 | Americas - 10 |
|
$52.2000 / $60.0000 | Buy Now |
DISTI #
FMCN45952
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: SMA, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Right Angle, Attachment Method: Crimp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 6 GHz, Termination Type: Coax, Interface Type 1: RG174, Interface Type 2: RG174NM. Non-Magnetic SMA Male Right Angle Connector Crimp/Solder Attachment for RG174U, FMCN45952 SMA male right angle coaxial connector has an interface type of SMA male which is compatible with RG174 and RG174NM cables and a 50 Ohm impedance. This coaxial RF interconnect is made of non-magnetic materials that allow RF power to be carried in a magnetic field without creating distortion. Fairview Microwave's SMA male connector uses crimp/solder as an attachment method. Our male SMA right angle coaxial connector operates at a minimum frequency of DC and a maximum frequency of 6 GHz. This SMA male RF connector is stocked to be readily available for same business day shipment. The Fairview Microwave right angle SMA male coaxial connector has a teflon dielectric type and a VSWR of 1.24:1. This non-magnetic RF interconnect is suitable for use in MRI and other medical imaging equipment, medical technology, lab and test equipment, and other non-magnetic RF applications. Fairview Microwave SMA coaxial connector has a beryllium copper body with gold plating. Our FMCN45952 right angle connector uses beryllium copper contact. This threaded RF connector can operate at temperatures ranging from -65 to +165 degrees C. Additional RF connector specs and dimensions for this component can be found on its PDF specification datasheet and CAD drawings. Our high-quality FMCN45952 connector features a 3 µin minimum body plating specification. This right angle SMA connector has a gold inner contact plating. The non-magnetic RF interconnect has a high signal-to-noise ratio (SNR) and low level of magnetic susceptibility. Fairview Microwave’s non-magnetic SMA male connector has a maximum operating voltage of 335 Vrms. This Fairview Microwave non-magnetic right angle male SMA connector will ship the same business day as purchased. Our SMA right angle male connector is part of our RF, microwave and millimeter wave components in stock for worldwide shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF connector as per your requirements. Min Qty: 1 Package Multiple: 1 | 10 |
|
$54.6000 / $60.0000 | Buy Now |