Part Details for FMCN44232 by Fairview Microwave Inc
Overview of FMCN44232 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN44232
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0181
|
Newark | Rf Coax Conn, Bnc Jack, 50 Ohm, 4Ghz, Connector Type:Bnc Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Board Edge/End Launch, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Brass, Frequency Max:4Ghz |Fairview Microwave FMCN44232 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$23.3300 / $29.3300 | Buy Now |
DISTI #
5328-FMCN44232-ND
|
DigiKey | CONN JACK SOLDER BNC Min Qty: 1 Lead time: 5 Weeks Container: Bag | Temporarily Out of Stock |
|
$25.4900 | Buy Now |
DISTI #
74905600
|
RS | RF PCB Connector, BNC Female Connector Solder Attachment End Launch PCB | Fairview Microwave FMCN44232 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$19.3000 / $20.7700 | RFQ |
|
Onlinecomponents.com | RF PCB Connector, BNC Female Connector Solder Attachment End Launch PCB RoHS: Compliant | 0 |
|
$18.1400 / $24.0100 | Buy Now |
DISTI #
FMCN44232
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: BNC, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 4 GHz, Termination Type: PCB, Interface Type 1: End Launch. RF PCB Connector, BNC Female Connector Solder Attachment End Launch PCB, FMCN44232 BNC female PCB connector has an interface type of BNC female which is compatible with end launch cables and a 50 Ohm impedance. Fairview Microwave's BNC female connector uses solder as an attachment method. Our female BNC PCB connector operates at a minimum frequency of DC and a maximum frequency of 4 GHz. Our high-quality radio frequency co-axial connector is used for general purpose test and printed circuit board applications. This BNC female RF connector is stocked to be readily available for same business day shipment. The Fairview Microwave BNC female PCB connector has a PTFE dielectric type and a VSWR of 1.15:1. Fairview Microwave's BNC PCB connector has a brass body with nickel plating. Our FMCN44232 connector uses brass contact. This bayonet RF connector can operate at temperatures ranging from -65 to +165 degrees C. Additional RF connector specs and dimensions for this component can be found on its PDF specification datasheet and CAD drawings. Fairview Microwave RF connector block has a maximum inner conductor and outer conductor resistance of 1.5 mOhms and 0.2 mOhms respectively. Our BNC female RF connector with PCB termination has a 0.2 dB maximum insertion loss. The radio frequency connector is made from brass along with a contact life of 500 cycles or more. This BNC connector has a gold inner contact plating. Fairview Microwave’s BNC female connector has a maximum operating voltage of 500 Vrms and a dielectric withstanding voltage of 1,500 Vrms. This Fairview Microwave female BNC connector will ship the same business day as purchased. Our BNC female connector is part of our RF, microwave and millimeter wave components in stock for worldwide shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF connector as per your requirements. Min Qty: 1 Package Multiple: 1 | 5 |
|
$17.7800 / $20.6700 | Buy Now |