Part Details for FMCA3144-36 by Fairview Microwave Inc
Results Overview of FMCA3144-36 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA3144-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK5013
|
Newark | Cbl Assy, Shv Jack-Jack, 50 Ohm, 36", Connector To Connector:Shv Jack To Shv Jack, Coaxial Cable T... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$125.9200 / $156.0100 | Buy Now |
DISTI #
5328-FMCA3144-36-ND
|
DigiKey | COAX CBL SHV TO SHV 36" Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$132.4400 | Buy Now |
DISTI #
74907213
|
RS | SHV Jack to SHV Jack Cable RG-58 Coax in 36 Inch | Fairview Microwave FMCA3144-36 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$110.9200 / $120.5600 | RFQ |
|
Onlinecomponents.com | SHV Jack to SHV Jack Cable RG-58 Coax in 36 Inch RoHS: Compliant | 0 |
|
$105.2500 / $127.7300 | Buy Now |
Part Details for FMCA3144-36
FMCA3144-36 CAD Models
FMCA3144-36 Part Data Attributes
|
FMCA3144-36
Fairview Microwave Inc
Buy Now
Datasheet
|
Compare Parts:
FMCA3144-36
Fairview Microwave Inc
Cable Assembly, 1 Conductor(s), Communication Cable,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIRVIEW MICROWAVE INC | |
Reach Compliance Code | unknown | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SHV JACK | |
Connector Side2 | SHV JACK | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.914 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |