-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Multi-Chip Darlington Transistor, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C6525
|
Newark | Transistor, bjt, darlington, npn,1.2A I(C),so Rohs Compliant: Yes |Onsemi FMBA14 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
FMBA14
|
Avnet Americas | Trans Darlington NPN 30V 1.2A 6-Pin SuperSOT T/R - Tape and Reel (Alt: FMBA14) RoHS: Compliant Min Qty: 4546 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 44212 Partner Stock |
|
$0.1364 / $0.1628 | Buy Now |
DISTI #
FMBA14
|
TME | Transistor: NPN x2, bipolar, Darlington, 30V, 1.2A, 0.7W Min Qty: 5 | 1549 |
|
$0.0700 / $0.1220 | Buy Now |
|
Flip Electronics | Stock, ship today | 44212 |
|
$0.1100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FMBA14
onsemi
Buy Now
Datasheet
|
Compare Parts:
FMBA14
onsemi
NPN Multi-Chip Darlington Transistor, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SUPERSOT-6 | |
Manufacturer Package Code | 419BL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 1.2 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | 2 BANKS, DARLINGTON | |
DC Current Gain-Min (hFE) | 20000 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz |
This table gives cross-reference parts and alternative options found for FMBA14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMBA14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMBA14 | 1200mA, 30V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, SUPERSOT-6 | Rochester Electronics LLC | FMBA14 vs FMBA14 |
FMBA14 | Small Signal Bipolar Transistor, 1.2A I(C), 30V V(BR)CEO, 2-Element, NPN, Silicon, SUPERSOT-6 | Fairchild Semiconductor Corporation | FMBA14 vs FMBA14 |