Part Details for FMANOM1066 by Fairview Microwave Inc
Overview of FMANOM1066 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMANOM1066
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK6811
|
Newark | 27 Mhz Omni Antenna 4 Dbi Gain, Spring Uhf Male Connector, Stainless Steel |Fairview Microwave FMANOM1066 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.1000 / $65.7800 | Buy Now |
DISTI #
5328-FMANOM1066-ND
|
DigiKey | ANTENNA UHF PLUG 26 MHZ-28 MHZ Min Qty: 1 Lead time: 18 Weeks Container: Bag | Temporarily Out of Stock |
|
$46.8762 / $55.6400 | Buy Now |
DISTI #
75046051
|
RS | 27 MHz Omni Antenna 4 dBi Gain, Spring UHF Male Connector, Stainless Steel | Fairview Microwave FMANOM1066 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$50.5900 | RFQ |
|
Onlinecomponents.com | 27 MHz Omni Antenna 4 dBi Gain, Spring UHF Male Connector, Stainless Steel RoHS: Compliant | 0 |
|
$44.4000 / $58.7800 | Buy Now |
DISTI #
77723896
|
Verical | 27 MHz Omni Antenna 4 dBi Gain, Spring UHF MaleConnector, Stainless Steel Min Qty: 2 Package Multiple: 1 | Americas - 30 |
|
$39.9700 / $50.5900 | Buy Now |
DISTI #
FMANOM1066
|
Fairview Microwave | Key Specifications, Design Type: Standard, Direction Type: Omni Directional, Band Type: Single, Polarization: Vertical, Minimum Frequency: 26 MHz, Maximum Frequency: 28 MHz, Connector Series: UHF, Connector Gender: Male, Impedance: 50 Ohm, Nominal Gain: 4 dBi, Max Input Power: 50. 27 MHz Omni Antenna 4 dBi Gain, Spring UHF Male Connector, Stainless Steel, Fairview Microwave’s FMANOM1066 is a vertical polarized antenna that ships same day from our ISO 9001:2015 certified facility. This omni directional antenna has UHF male connectors. The FMANOM1066 is a single band antenna operating from 26 to 28 MHz with 4 dBi gain. Fairview Microwave’s antenna with 26 to 28 MHz frequency range has a maximum input VSWR of 1.5:1.The FMANOM1066 antenna is made of stainless steel, an overall length of 57.09 in, width of 2 in, and weighs 1 lbs. Use our on-line ordering system to purchase your FMANOM1066 antenna 24 hours a day with same-day shipping and no MOQs (minimum order quantities). Min Qty: 1 Package Multiple: 1 | 30 |
|
$43.5100 / $50.5900 | Buy Now |